
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.83000 | ¥54.83 |
| 10 | ¥46.61000 | ¥466.10 |
| 25 | ¥43.68880 | ¥1,092.22 |
| 50 | ¥41.60300 | ¥2,080.15 |
| 100 | ¥39.61660 | ¥3,961.66 |
| 300 | ¥36.66253 | ¥10,998.76 |
| 500 | ¥35.36548 | ¥17,682.74 |
| 1,000 | ¥33.67906 | ¥33,679.06 |
| 2,500 | ¥31.57312 | ¥78,932.80 |












