



09661516513 | |
|---|---|
DigiKey Part Number | 1195-2518-ND |
Manufacturer | |
Manufacturer Product Number | 09661516513 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661516513 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.00000 | ¥44.00 |
| 10 | ¥37.35600 | ¥373.56 |
| 25 | ¥35.01520 | ¥875.38 |
| 50 | ¥33.34300 | ¥1,667.15 |
| 100 | ¥31.75100 | ¥3,175.10 |
| 300 | ¥29.38247 | ¥8,814.74 |
| 500 | ¥28.34276 | ¥14,171.38 |
| 1,000 | ¥26.99095 | ¥26,990.95 |
| 2,500 | ¥25.30305 | ¥63,257.62 |






























