
09665116503 | |
|---|---|
DigiKey Part Number | 1195-7928-ND |
Manufacturer | |
Manufacturer Product Number | 09665116503 |
Description | CONN D-SUB RCPT 50POS VERT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09665116503 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (4-40) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥152.83000 | ¥152.83 |
| 10 | ¥129.90500 | ¥1,299.05 |
| 25 | ¥121.77080 | ¥3,044.27 |
| 50 | ¥115.95700 | ¥5,797.85 |
| 100 | ¥110.42510 | ¥11,042.51 |
| 250 | ¥103.51752 | ¥25,879.38 |
| 500 | ¥98.58232 | ¥49,291.16 |















