50 D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
399 In Stock | 1 : ¥67.32000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents | |||
1,998 In Stock | 1 : ¥68.06000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Panel Mount, Through Hole | 5 (DD, D) | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock | |||
3,331 In Stock | 1 : ¥76.18000 Tray | Tray | Active | D-Type, Board to Board | Cap, Male Pins | 50 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
1,142 In Stock | 1 : ¥82.67000 Bulk | Bulk | Active | D-Type, Board to Board | Plug, Female Sockets | 50 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (Unthreaded) | Solder | - | - | Gold | 8.00µin (0.203µm) | - | UL94 V-0 | 1A | - | - | |||
672 In Stock | 1 : ¥85.38000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Through Hole, Right Angle | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks, Rails | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Board Lock, Shielded | |||
4,253 In Stock | 1 : ¥116.33000 Tray | Tray | Active | D-Type | Plug, Male Pins | 50 | 2 | Free Hanging (In-Line) | 0.050 Pitch x 0.100 Row to Row | Signal | - | IDC, Ribbon Cable | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Feed Through | |||
364 In Stock | 1 : ¥124.08000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | - | - | ||
914 In Stock | 1 : ¥136.60000 Tube | Tube | Active | D-Type | Receptacle, Female Sockets | 50 | 2 | Through Hole | 0.050 Pitch x 0.100 Row to Row | Signal | Housing/Shell (2-56); Latchblocks | Solder | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 1A | - | Shielded | |||
324 In Stock | 1 : ¥148.87000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 6.5A | 0.409" (10.40mm) | Board Lock | ||
605 In Stock | 1 : ¥155.69000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
549 In Stock | 1 : ¥160.84000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (M3) | Solder | - | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
503 In Stock | 1 : ¥163.16000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel | - | - | - | UL94 V-0 | 7.5A | - | Board Lock, Grounding Indents | ||
301 In Stock | 1 : ¥168.21000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | IP20 | UL94 V-0 | 7.5A | - | Board Lock | |||
174 In Stock | 1 : ¥180.69000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | - | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 6A | - | - | |||
228 In Stock | 1 : ¥195.71000 Tube | Tube | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | - | - | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
229 In Stock | 1 : ¥222.23000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.283" (7.20mm) | Mounting Brackets | |||
942 In Stock | 1 : ¥253.34000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1.25A | - | Feed Through | |||
321 In Stock | 1 : ¥256.13000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
317 In Stock | 1 : ¥275.01000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Grounding Indents, Mounting Brackets | |||
262 In Stock | 1 : ¥286.83000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Free Hanging (In-Line) | 5 (DD, D) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 1.25A | - | Feed Through, Grounding Indents | |||
522 In Stock | 1 : ¥295.29000 Tray | Tray | Active | D-Sub | Plug, Male Pins | 50 | 3 | Panel Mount | 5 (DD, D) | Signal | Housing/Shell (4-40) | IDC, Ribbon Cable | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 1A | - | Feed Through, Grounding Indents | |||
220 In Stock | 1 : ¥301.28000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 50 | 3 | Board Edge, Through Hole, Right Angle | 5 (DD, D) | Signal | Housing/Shell (4-40) | Solder | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | 7.5A | 0.283" (7.20mm) | Board Lock, Grounding Indents | |||
705 In Stock | 1 : ¥301.69000 Tube | Tube | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole | 5 (DD, D) | Signal | Housing/Shell (Unthreaded) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | - | - | |||
3,818 In Stock | 1 : ¥311.54000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Mounting Brackets | |||
486 In Stock | 1 : ¥341.67000 Bulk | Bulk | Active | D-Sub | Receptacle, Female Sockets | 50 | 3 | Through Hole, Right Angle | 5 (DD, D) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 6A | 0.545" (13.84mm) | Mounting Brackets |