Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input

R-78AA5.0-0.5SMD-R

DigiKey Part Number
945-1043-2-ND - Tape & Reel (TR)
945-R-78AA5.0-0.5SMD-RCT-ND - Cut Tape (CT)
945-R-78AA5.0-0.5SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78AA5.0-0.5SMD-R
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA5.0-0.5SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Linear Regulator Replacement
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
6.5V
Size / Dimension
0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)
Voltage - Input (Max)
32V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,166
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.77000¥84.77
5¥81.64200¥408.21
10¥80.31800¥803.18
25¥78.59800¥1,964.95
50¥77.32280¥3,866.14
100¥76.06580¥7,606.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥74.43360¥18,608.40
500¥73.22024¥36,610.12
750¥72.51916¥54,389.37
1,250¥63.26580¥79,082.25
Manufacturers Standard Package