
09670505604 | |
|---|---|
DigiKey Part Number | 1195-7114-ND |
Manufacturer | |
Manufacturer Product Number | 09670505604 |
Description | CONN D-SUB PLUG 50POS SOLDER CUP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670505604 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Machined |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.25000 | ¥163.25 |
| 10 | ¥138.77100 | ¥1,387.71 |
| 25 | ¥130.07720 | ¥3,251.93 |
| 50 | ¥123.87140 | ¥6,193.57 |
| 100 | ¥117.96070 | ¥11,796.07 |
| 250 | ¥110.58176 | ¥27,645.44 |
| 500 | ¥105.31030 | ¥52,655.15 |



















