
09670009973 | |
|---|---|
DigiKey Part Number | 1195-2598-ND |
Manufacturer | |
Manufacturer Product Number | 09670009973 |
Description | SCREW-LOCK FE UNC/UNC 18MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670009973 Models |
Category | Features Hardware Included |
Manufacturer HARTING | Length - Threaded Portion Below Head 0.106" (2.70mm) |
Packaging Bag | Length - Below Head 0.142" (3.60mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
For Use With/Related Products D-Sub Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.32000 | ¥10.32 |
| 10 | ¥8.78100 | ¥87.81 |
| 25 | ¥8.23080 | ¥205.77 |
| 50 | ¥7.83600 | ¥391.80 |
| 100 | ¥7.46210 | ¥746.21 |
| 300 | ¥6.90460 | ¥2,071.38 |
| 500 | ¥6.66016 | ¥3,330.08 |
| 1,000 | ¥6.34216 | ¥6,342.16 |
| 2,500 | ¥5.94513 | ¥14,862.82 |






















