




09563005604 | |
|---|---|
DigiKey Part Number | 1195-2322-ND |
Manufacturer | |
Manufacturer Product Number | 09563005604 |
Description | CONN D-SUB HD PLG 44POS SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563005604 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |
| 10 | ¥50.29700 | ¥502.97 |
| 25 | ¥47.14080 | ¥1,178.52 |
| 50 | ¥44.88980 | ¥2,244.49 |
| 100 | ¥42.74710 | ¥4,274.71 |
| 300 | ¥39.55943 | ¥11,867.83 |
| 500 | ¥38.16008 | ¥19,080.04 |
| 1,000 | ¥36.34024 | ¥36,340.24 |





















