Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09563004701

DigiKey Part Number
1195-2319-ND
Manufacturer
Manufacturer Product Number
09563004701
Description
CONN D-SUB HD HOUSING RCPT 44POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
EDA/CAD Models
09563004701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
3 (DB, B) High Density
Manufacturer
HARTING
Contact Type
Signal
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Tin Plated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
44
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-288PITT Cannon, LLC501003-M24308/2-288P-ND¥573.69000Parametric Equivalent
M24308/2-489PITT Cannon, LLC251003-M24308/2-489P-ND¥510.01000Parametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.09000¥95.09
10¥80.81400¥808.14
25¥75.74720¥1,893.68
50¥72.13060¥3,606.53
100¥68.68750¥6,868.75
300¥63.56670¥19,070.01
500¥61.31870¥30,659.35
1,000¥58.39512¥58,395.12
Manufacturers Standard Package