Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
09563005601
09563005601

09563005601

DigiKey Part Number
1195-2321-ND
Manufacturer
Manufacturer Product Number
09563005601
Description
CONN D-SUB HD HOUSING PLUG 44POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position
Datasheet
 Datasheet
EDA/CAD Models
09563005601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
HARTING
Mounting Type
Panel Mount
Packaging
Tray
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Features
Grounding Indents
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
44
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B) High Density
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.53000¥67.53
10¥57.40400¥574.04
25¥53.80360¥1,345.09
50¥51.23340¥2,561.67
100¥48.78750¥4,878.75
300¥45.14927¥13,544.78
500¥43.55204¥21,776.02
1,000¥41.47536¥41,475.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.