
09563517500 | |
|---|---|
DigiKey Part Number | 1195-2323-ND |
Manufacturer | |
Manufacturer Product Number | 09563517500 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563517500 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.41000 | ¥77.41 |
| 10 | ¥65.77100 | ¥657.71 |
| 25 | ¥61.64800 | ¥1,541.20 |
| 50 | ¥58.70380 | ¥2,935.19 |
| 100 | ¥55.90190 | ¥5,590.19 |
| 300 | ¥51.73407 | ¥15,520.22 |
| 500 | ¥49.90414 | ¥24,952.07 |
| 1,000 | ¥47.52477 | ¥47,524.77 |






