
09563525613 | |
|---|---|
DigiKey Part Number | 1195-4902-ND |
Manufacturer | |
Manufacturer Product Number | 09563525613 |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563525613 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Backset Spacing 0.350" (8.89mm) |
Number of Rows 3 | Features Board Lock |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 634-044-563-042 | EDAC Inc. | 264 | 151-1316-ND | ¥60.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.13000 | ¥114.13 |
| 10 | ¥96.98200 | ¥969.82 |
| 25 | ¥90.90720 | ¥2,272.68 |
| 50 | ¥86.56540 | ¥4,328.27 |
| 100 | ¥82.43530 | ¥8,243.53 |
| 300 | ¥76.29070 | ¥22,887.21 |
| 500 | ¥73.59272 | ¥36,796.36 |
| 1,000 | ¥70.08466 | ¥70,084.66 |




