
09560008177 | |
|---|---|
DigiKey Part Number | 1195-2291-ND |
Manufacturer | |
Manufacturer Product Number | 09560008177 |
Description | CONN D-SUB PIN 24-26AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09560008177 Models |
Category | Contact Form Stamped |
Manufacturer HARTING | Wire Gauge 24-26 AWG |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal | Features High Density (HD), Insulation Support |
Contact Type Male Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.93500 | ¥19.35 |
| 25 | ¥1.80960 | ¥45.24 |
| 50 | ¥1.72340 | ¥86.17 |
| 100 | ¥1.64080 | ¥164.08 |
| 250 | ¥1.53788 | ¥384.47 |
| 500 | ¥1.46428 | ¥732.14 |
| 1,000 | ¥1.39424 | ¥1,394.24 |
| 2,500 | ¥1.30686 | ¥3,267.15 |












