
09564005601 | |
|---|---|
DigiKey Part Number | 1195-2331-ND |
Manufacturer | |
Manufacturer Product Number | 09564005601 |
Description | CONN D-SUB HD HOUSING PLUG 62POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09564005601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 62 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 105°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.59000 | ¥102.59 |
| 10 | ¥87.16900 | ¥871.69 |
| 25 | ¥81.70960 | ¥2,042.74 |
| 50 | ¥77.80940 | ¥3,890.47 |
| 100 | ¥74.09590 | ¥7,409.59 |
| 250 | ¥69.45960 | ¥17,364.90 |
| 500 | ¥66.14734 | ¥33,073.67 |
| 1,000 | ¥62.99413 | ¥62,994.13 |























