Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09564004701

DigiKey Part Number
1195-2329-ND
Manufacturer
Manufacturer Product Number
09564004701
Description
CONN D-SUB HD HOUSING RCPT 62POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position
Datasheet
 Datasheet
EDA/CAD Models
09564004701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
4 (DC, C) High Density
Manufacturer
HARTING
Contact Type
Signal
Packaging
Tray
Mounting Type
Panel Mount
Part Status
Active
Flange Feature
Housing/Shell (Unthreaded)
Connector Style
D-Sub, High Density
Shell Material, Finish
Steel, Tin Plated
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 105°C
Number of Positions
62
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/2-289ZAmphenol Positronic234306-M24308/2-289Z-ND¥354.82000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.57000¥110.57
10¥93.93600¥939.36
25¥88.04680¥2,201.17
50¥83.84420¥4,192.21
100¥79.84380¥7,984.38
250¥74.84780¥18,711.95
500¥71.27864¥35,639.32
1,000¥67.88126¥67,881.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.