62 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09564625813

DigiKey Part Number
1195-7772-ND
Manufacturer
Manufacturer Product Number
09564625813
Description
CONN D-SUB HD PLG 62POS R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09564625813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
2A
Number of Positions
Backset Spacing
0.350" (8.89mm)
Number of Rows
3
Features
Board Lock, Grounding Indents
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
4 (DC, C) High Density
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥169.29000¥169.29
10¥143.84000¥1,438.40
25¥134.83400¥3,370.85
50¥128.39840¥6,419.92
100¥122.27360¥12,227.36
250¥114.62412¥28,656.03
500¥109.16032¥54,580.16
Manufacturers Standard Package