
09564004715050 | |
|---|---|
DigiKey Part Number | 1195-7766-ND |
Manufacturer | |
Manufacturer Product Number | 09564004715050 |
Description | CONN D-SUB HD RCPT 62P SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09564004715050 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Wire Gauge 24 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.60000 | ¥128.60 |
| 10 | ¥109.26300 | ¥1,092.63 |
| 25 | ¥102.42240 | ¥2,560.56 |
| 50 | ¥97.53300 | ¥4,876.65 |
| 100 | ¥92.87950 | ¥9,287.95 |
| 250 | ¥87.06884 | ¥21,767.21 |
| 500 | ¥82.91746 | ¥41,458.73 |
| 1,000 | ¥78.96540 | ¥78,965.40 |




















