62 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09564615712

DigiKey Part Number
1195-4910-ND
Manufacturer
Manufacturer Product Number
09564615712
Description
CONN D-SUB HD PLUG 62P VERT SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
62 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09564615712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
2A
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.82000¥120.82
10¥102.67200¥1,026.72
25¥96.23640¥2,405.91
50¥91.64320¥4,582.16
100¥87.27000¥8,727.00
250¥81.80980¥20,452.45
500¥77.90932¥38,954.66
1,000¥74.19584¥74,195.84
Manufacturers Standard Package