
09660009972 | |
|---|---|
DigiKey Part Number | 1195-2499-ND |
Manufacturer | |
Manufacturer Product Number | 09660009972 |
Description | DSUB S.LOCK UNC/UNC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09660009972 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer HARTING | Length - Threaded Portion Below Head 0.106" (2.70mm) |
Packaging Bag | Length - Below Head 0.146" (3.70mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.62000 | ¥9.62 |
| 10 | ¥8.14400 | ¥81.44 |
| 25 | ¥7.63160 | ¥190.79 |
| 50 | ¥7.26600 | ¥363.30 |
| 100 | ¥6.91970 | ¥691.97 |
| 300 | ¥6.40267 | ¥1,920.80 |
| 500 | ¥6.17590 | ¥3,087.95 |
| 1,000 | ¥5.88092 | ¥5,880.92 |
| 2,500 | ¥5.51278 | ¥13,781.95 |


















