
09552156612741 | |
|---|---|
DigiKey Part Number | 1195-4007-2-ND - Tape & Reel (TR) 1195-4007-1-ND - Cut Tape (CT) 1195-4007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09552156612741 |
Description | CONN D-SUB RCPT 15POS SMD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09552156612741 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Guide |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥57.89000 | ¥57.89 |
| 10 | ¥49.21500 | ¥492.15 |
| 25 | ¥46.13000 | ¥1,153.25 |
| 50 | ¥43.92700 | ¥2,196.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 140 | ¥40.84907 | ¥5,718.87 |
| 280 | ¥38.90000 | ¥10,892.00 |
| 420 | ¥37.80333 | ¥15,877.40 |
| 700 | ¥36.46620 | ¥25,526.34 |
| 980 | ¥35.61145 | ¥34,899.22 |
| 1,400 | ¥34.72754 | ¥48,618.56 |


















