
09674155615 | |
|---|---|
DigiKey Part Number | 1195-2772-ND |
Manufacturer | |
Manufacturer Product Number | 09674155615 |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09674155615 Models |
Category | Shell Material, Finish Brass, Tin Plated |
Mfr | Contact Finish Gold or Gold-Palladium |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 70°C |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.37000 | ¥289.37 |
| 10 | ¥245.94100 | ¥2,459.41 |
| 25 | ¥230.54760 | ¥5,763.69 |
| 50 | ¥219.55020 | ¥10,977.51 |
| 100 | ¥209.07960 | ¥20,907.96 |
| 300 | ¥193.50387 | ¥58,051.16 |





















