
09682535613 | |
|---|---|
DigiKey Part Number | 1195-5132-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09682535613 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09682535613 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 6.5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Features Board Lock |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747845-4 | TE Connectivity AMP Connectors | 404 | A32121-ND | ¥47.06000 | Similar |
| 622-015-260-011 | EDAC Inc. | 52 | 622-015-260-011-ND | ¥23.49000 | Similar |
| 622-015-260-013 | EDAC Inc. | 57 | 622-015-260-013-ND | ¥25.89000 | Similar |
| 747845-4 | TE Connectivity AMP Connectors | 536 | A23307-ND | ¥57.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.27000 | ¥51.27 |
| 10 | ¥43.55000 | ¥435.50 |
| 25 | ¥40.81720 | ¥1,020.43 |
| 50 | ¥38.86900 | ¥1,943.45 |
| 100 | ¥37.01240 | ¥3,701.24 |
| 250 | ¥34.69560 | ¥8,673.90 |
| 500 | ¥33.04046 | ¥16,520.23 |
| 1,000 | ¥31.46469 | ¥31,464.69 |
| 2,500 | ¥29.49736 | ¥73,743.40 |




















