15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09672155615

DigiKey Part Number
1195-2760-ND
Manufacturer
Manufacturer Product Number
09672155615
Description
CONN D-SUB PLUG 15POS SOLDER CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09672155615 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Contact Form
Stamped
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
2 (DA, A)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.16000¥33.16
10¥28.18400¥281.84
25¥26.41760¥660.44
50¥25.15560¥1,257.78
100¥23.95400¥2,395.40
300¥22.16717¥6,650.15
500¥21.38258¥10,691.29
1,000¥20.36263¥20,362.63
2,500¥19.08897¥47,722.43
Manufacturers Standard Package