Jackscrew Socket For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670009922

DigiKey Part Number
1195-2592-ND
Manufacturer
Manufacturer Product Number
09670009922
Description
DSUB SCREW-LOCK FE UNC/UNC 13MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Connectors
Datasheet
 Datasheet
EDA/CAD Models
09670009922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
D-Sub Connectors
Manufacturer
HARTING
Features
Hardware Included
Packaging
Bag
Length - Threaded Portion Below Head
0.315" (8.00mm)
Part Status
Active
Length - Below Head
0.315" (8.00mm)
Accessory Type
Jackscrew Socket
Thread Size
4-40 Socket, 4-40 Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,547
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥7.96100¥79.61
25¥7.45680¥186.42
50¥7.09980¥354.99
100¥6.76130¥676.13
300¥6.25627¥1,876.88
500¥6.03454¥3,017.27
1,000¥5.74638¥5,746.38
2,500¥5.38663¥13,466.58
Manufacturers Standard Package