



09562005604 | |
|---|---|
DigiKey Part Number | 1195-2311-ND |
Manufacturer | |
Manufacturer Product Number | 09562005604 |
Description | CONN D-SUB HD PLG 26POS SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09562005604 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 2A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) High Density | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.96000 | ¥37.96 |
| 10 | ¥32.27700 | ¥322.77 |
| 25 | ¥30.25080 | ¥756.27 |
| 50 | ¥28.80520 | ¥1,440.26 |
| 100 | ¥27.42990 | ¥2,742.99 |
| 300 | ¥25.38370 | ¥7,615.11 |
| 500 | ¥24.48540 | ¥12,242.70 |
| 1,000 | ¥23.31738 | ¥23,317.38 |
| 2,500 | ¥21.85906 | ¥54,647.65 |























