09562004715050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09562004715050
09562004715050
09562004715050

09562004715050

DigiKey Part Number
1195-7757-ND
Manufacturer
Manufacturer Product Number
09562004715050
Description
CONN D-SUB HD RCPT 26P SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09562004715050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
24 AWG
Contact Material
Copper Alloy
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.13000¥59.13
10¥50.23700¥502.37
25¥47.08960¥1,177.24
50¥44.83860¥2,241.93
100¥42.69850¥4,269.85
300¥39.51420¥11,854.26
500¥38.11656¥19,058.28
1,000¥36.29894¥36,298.94
Manufacturers Standard Package