




09562617713 | |
|---|---|
DigiKey Part Number | 1195-2317-ND |
Manufacturer | |
Manufacturer Product Number | 09562617713 |
Description | CONN D-SUB HD PLUG 26P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09562617713 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M26-113R001 | NorComp Inc. | 50 | 180-M2601DMN-ND | ¥69.55000 | Similar |
| 180-M26-113R011 | NorComp Inc. | 226 | 5497-180-M26-113R011-ND | ¥77.74000 | Similar |
| 180-M26-113R021 | NorComp Inc. | 612 | 5497-180-M26-113R021-ND | ¥79.89000 | Similar |
| 180-M26-113R911 | NorComp Inc. | 297 | 180-M2691DMN-ND | ¥85.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.33000 | ¥54.33 |
| 10 | ¥46.17100 | ¥461.71 |
| 25 | ¥43.28200 | ¥1,082.05 |
| 50 | ¥41.21440 | ¥2,060.72 |
| 100 | ¥39.24610 | ¥3,924.61 |
| 300 | ¥36.31907 | ¥10,895.72 |
| 500 | ¥35.03418 | ¥17,517.09 |
| 1,000 | ¥33.36348 | ¥33,363.48 |
| 2,500 | ¥31.27742 | ¥78,193.55 |





