180-M26-113R911 | |
---|---|
DigiKey Part Number | 180-M2691DMN-ND |
Manufacturer | |
Manufacturer Product Number | 180-M26-113R911 |
Description | CONN D-SUB HD PLUG 26POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-M26-113R911 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents, Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.21000 | ¥85.21 |
10 | ¥76.71600 | ¥767.16 |
25 | ¥72.27200 | ¥1,806.80 |
70 | ¥70.41971 | ¥4,929.38 |
140 | ¥68.56621 | ¥9,599.27 |
280 | ¥61.15346 | ¥17,122.97 |
490 | ¥57.44716 | ¥28,149.11 |
980 | ¥50.77599 | ¥49,760.47 |