181-026-213r531
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
181-026-213r531
181-026-213R531
181-026-213R531

181-026-213R531

DigiKey Part Number
181-126RFE-ND
Manufacturer
Manufacturer Product Number
181-026-213R531
Description
CONN D-SUB HD RCPT 26P R/A SLDR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
181-026-213R531 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Shielded
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.11000¥51.11
10¥43.40600¥434.06
25¥40.68560¥1,017.14
70¥37.83400¥2,648.38
140¥36.02821¥5,043.95
280¥34.30907¥9,606.54
560¥32.67232¥18,296.50
1,050¥31.25626¥32,819.07
2,520¥29.38617¥74,053.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.