
OPA2990IPWR | |
|---|---|
DigiKey Part Number | 296-53507-2-ND - Tape & Reel (TR) 296-53507-1-ND - Cut Tape (CT) 296-53507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2990IPWR |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2990IPWR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 120µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥9.99800 | ¥99.98 |
| 25 | ¥9.08040 | ¥227.01 |
| 100 | ¥8.07230 | ¥807.23 |
| 250 | ¥7.59184 | ¥1,897.96 |
| 500 | ¥7.30192 | ¥3,650.96 |
| 1,000 | ¥7.25022 | ¥7,250.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.86712 | ¥13,734.24 |
| 4,000 | ¥6.70550 | ¥26,822.00 |
| 6,000 | ¥6.62457 | ¥39,747.42 |
| 10,000 | ¥6.53492 | ¥65,349.20 |









