
CAT34C02YI-GT5A | |
|---|---|
DigiKey Part Number | 488-CAT34C02YI-GT5ATR-ND - Tape & Reel (TR) 488-CAT34C02YI-GT5ACT-ND - Cut Tape (CT) 488-CAT34C02YI-GT5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT34C02YI-GT5A |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT34C02YI-GT5A Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV24C02YE-GT3 | onsemi | 2,898 | CAV24C02YE-GT3OSCT-ND | ¥0.50000 | Similar |
| 24LC024-I/ST | Microchip Technology | 100 | 24LC024-I/ST-ND | ¥0.41000 | Similar |
| 24LC024T-I/ST | Microchip Technology | 629 | 24LC024T-I/STCT-ND | ¥0.41000 | Similar |
| 24LC02B-I/ST | Microchip Technology | 355 | 24LC02B-I/ST-ND | ¥0.35000 | Similar |
| 24LC02B/ST | Microchip Technology | 527 | 24LC02B/ST-ND | ¥0.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥3.12500 | ¥31.25 |
| 25 | ¥3.04760 | ¥76.19 |
| 50 | ¥2.98480 | ¥149.24 |
| 100 | ¥2.92220 | ¥292.22 |
| 250 | ¥2.83804 | ¥709.51 |
| 500 | ¥2.77394 | ¥1,386.97 |
| 1,000 | ¥2.70976 | ¥2,709.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.04900 | ¥10,245.00 |
| 10,000 | ¥1.99842 | ¥19,984.20 |










