OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC4412HVIS6#TRPBF

DigiKey Part Number
LTC4412HVIS6#TRPBFTR-ND - Tape & Reel (TR)
LTC4412HVIS6#TRPBFCT-ND - Cut Tape (CT)
LTC4412HVIS6#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4412HVIS6#TRPBF
Description
IC OR CTRLR SRC SELECT TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:1 TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC4412HVIS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time - OFF
13 µs
Manufacturer
Analog Devices Inc.
Current - Supply
18 µA
Series
Voltage - Supply
2.5V ~ 36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Handheld, USB Powered Supplies
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Source Selector Switch
Grade
Automotive
FET Type
P-Channel
Mounting Type
Surface Mount
Ratio - Input:Output
2:1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Internal Switch(s)
No
Supplier Device Package
TSOT-23-6
Delay Time - ON
110 µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,366
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.92000¥53.92
10¥41.41600¥414.16
25¥38.29000¥957.25
100¥34.85560¥3,485.56
250¥33.65724¥8,414.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥30.56055¥76,401.38
Manufacturers Standard Package