LTC2946IDE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2946IDE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2946IDE#PBF | |
Description | IC ENERGY MONITOR I2C 16DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase Meter IC 16-DFN (4x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2946IDE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Input Impedance | - | |
Measurement Error | 0.4% | |
Voltage - I/O High | - | |
Voltage - I/O Low | - | |
Current - Supply | 900µA | |
Voltage - Supply | 2.7 V ~ 100 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFDFN Exposed Pad | |
Supplier Device Package | 16-DFN (4x3) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTC2946 Datasheet |
Video File | Introducing Power by Linear |
Environmental Information | Material Declaration LTC2946IDE#PBF |
EDA Models | LTC2946IDE#PBF Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.24000 | ¥93.24 |
10 | ¥85.73300 | ¥857.33 |
91 | ¥72.40451 | ¥6,588.81 |
273 | ¥68.85084 | ¥18,796.28 |
546 | ¥64.40899 | ¥35,167.31 |
1,001 | ¥59.07856 | ¥59,137.64 |
Attribute | Description |
---|---|
Other Names | LTC2946IDE#PBF-ND 505-LTC2946IDE#PBF -2735-LTC2946IDE#PBF |
Standard Package | 91 |