Diode 100 V 20A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 20A Surface Mount D2PAK
D2PAK PKG

STPS20M100SG-TR

DigiKey Part Number
497-10993-2-ND - Tape & Reel (TR)
497-10993-1-ND - Cut Tape (CT)
497-10993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS20M100SG-TR
Description
DIODE SCHOTTKY 100V 20A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 100 V 20A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPS20M100SG-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
D2PAK
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
20A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 20 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,168
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥10.38700¥103.87
100¥6.98460¥698.46
500¥5.52452¥2,762.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.05505¥5,055.05
2,000¥4.66013¥9,320.26
3,000¥4.45894¥13,376.82
5,000¥4.23292¥21,164.60
7,000¥4.09907¥28,693.49
10,000¥3.96903¥39,690.30
Manufacturers Standard Package