

CSD16322Q5 | |
|---|---|
DigiKey Part Number | 296-25112-2-ND - Tape & Reel (TR) 296-25112-1-ND - Cut Tape (CT) 296-25112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16322Q5 |
Description | MOSFET N-CH 25V 21A/97A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 21A (Ta), 97A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16322Q5 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.7 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1365 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 5mOhm @ 20A, 8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥10.60200 | ¥106.02 |
| 100 | ¥7.13430 | ¥713.43 |
| 500 | ¥5.65072 | ¥2,825.36 |
| 1,000 | ¥5.17331 | ¥5,173.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.65673 | ¥11,641.82 |
| 5,000 | ¥4.33758 | ¥21,687.90 |
| 7,500 | ¥4.17501 | ¥31,312.58 |
| 12,500 | ¥3.99245 | ¥49,905.62 |
| 17,500 | ¥3.99015 | ¥69,827.62 |










