WP937EGW | ||
---|---|---|
DigiKey Part Number | 754-1751-ND | |
Manufacturer | ||
Manufacturer Product Number | WP937EGW | |
Description | LED GREEN/RED DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 568nm Green, 617nm Red LED Indication - Discrete 2.2V Green, 2V Red Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | WP937EGW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Bidirectional | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.60mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥1.79690 | ¥179.69 |
1,000 | ¥1.40627 | ¥1,406.27 |
2,000 | ¥1.28905 | ¥2,578.10 |
6,000 | ¥1.17188 | ¥7,031.28 |
10,000 | ¥1.09375 | ¥10,937.50 |
26,000 | ¥1.05469 | ¥27,421.94 |