SSL-LX3059IGW-CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX3059IGW-CA

DigiKey Part Number
67-2307-ND
Manufacturer
Manufacturer Product Number
SSL-LX3059IGW-CA
Description
LED GREEN/RED DIFF T-3MM TRI T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.2V Green, 2V Red Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 635nm Red
Features
-
Package / Case
Radial - 3 Leads
Supplier Device Package
Size / Dimension
-
Height (Max)
7.03mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,200
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.50600¥35.06
100¥2.53460¥253.46
500¥2.09994¥1,049.97
1,000¥1.95688¥1,956.88
2,000¥1.83541¥3,670.82
5,000¥1.70255¥8,512.75
10,000¥1.61966¥16,196.60
25,000¥1.52924¥38,231.00
Manufacturers Standard Package