



2N7002K-TP | |
|---|---|
DigiKey Part Number | 2N7002K-TPMSTR-ND - Tape & Reel (TR) 2N7002K-TPMSCT-ND - Cut Tape (CT) 2N7002K-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002K-TP |
Description | MOSFET N-CH 60V 340MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 60 V 340mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002K-TP Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 350mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.17400 | ¥11.74 |
| 100 | ¥0.72610 | ¥72.61 |
| 500 | ¥0.52962 | ¥264.81 |
| 1,000 | ¥0.46593 | ¥465.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.38461 | ¥1,153.83 |
| 6,000 | ¥0.34351 | ¥2,061.06 |
| 9,000 | ¥0.32253 | ¥2,902.77 |
| 15,000 | ¥0.29894 | ¥4,484.10 |
| 21,000 | ¥0.28496 | ¥5,984.16 |
| 30,000 | ¥0.27136 | ¥8,140.80 |










