EBBA-04-C-SS-BU | ||
---|---|---|
DigiKey Part Number | 2057-EBBA-04-C-SS-BU-ND | |
Manufacturer | ||
Manufacturer Product Number | EBBA-04-C-SS-BU | |
Description | EURO BLOCK, 4 POSITION | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥3.96700 | ¥39.67 |
25 | ¥3.39520 | ¥84.88 |
50 | ¥3.05040 | ¥152.52 |
200 | ¥2.98690 | ¥597.38 |
400 | ¥2.54220 | ¥1,016.88 |
600 | ¥2.41510 | ¥1,449.06 |
1,000 | ¥2.16083 | ¥2,160.83 |
5,000 | ¥1.69054 | ¥8,452.70 |