



EBBA-02-C-SS-BU | |
|---|---|
DigiKey Part Number | 2057-EBBA-02-C-SS-BU-ND |
Manufacturer | |
Manufacturer Product Number | EBBA-02-C-SS-BU |
Description | EURO BLOCK, 2 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EBBA-02-C-SS-BU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.04300 | ¥20.43 |
| 25 | ¥1.79280 | ¥44.82 |
| 50 | ¥1.61260 | ¥80.63 |
| 100 | ¥1.45290 | ¥145.29 |
| 250 | ¥1.27348 | ¥318.37 |
| 500 | ¥1.16152 | ¥580.76 |
| 1,000 | ¥1.06924 | ¥1,069.24 |
| 5,000 | ¥0.91822 | ¥4,591.10 |










