
NJVMJB42CT4G | |
|---|---|
DigiKey Part Number | NJVMJB42CT4GOSTR-ND - Tape & Reel (TR) NJVMJB42CT4GOSCT-ND - Cut Tape (CT) NJVMJB42CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJVMJB42CT4G |
Description | TRANS PNP 100V 6A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 2 W Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | NJVMJB42CT4G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 3A, 4V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package D2PAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJB42CT4G | onsemi | 4,003 | MJB42CT4GOSCT-ND | ¥15.05000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥12.40500 | ¥124.05 |
| 100 | ¥8.42220 | ¥842.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥5.97818 | ¥4,782.54 |
| 1,600 | ¥5.51868 | ¥8,829.89 |











