Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6 A | |
R @ Current | 88 mOhms | |
Diameter | 0.610" (15.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Resource Type | Link |
---|---|
Datasheets | MF72 Series Datasheet |
Other Related Documents | Cantherm Nanjing Shiheng Distributor Letterm DigiKey |
Environmental Information | Cantherm RoHS Cert |
HTML Datasheet | MF72 Series Datasheet |
Product Drawings | MF-72-xxxD13 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥6.39000 | ¥63.90 |
300 | ¥4.05603 | ¥1,216.81 |
1,200 | ¥3.04210 | ¥3,650.52 |
5,100 | ¥2.73786 | ¥13,963.09 |
10,200 | ¥2.63646 | ¥26,891.89 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
B57237S0259M000 | EPCOS - TDK Electronics | 11,215 | 495-3056-ND | ¥8.54000 | Similar |
B57237S0259M051 | EPCOS - TDK Electronics | 1,920 | 495-77341-1-ND | ¥9.84000 | Similar |
B57237S259M53 | EPCOS - TDK Electronics | 4,426 | 495-7097-1-ND | ¥6.67000 | Similar |
Attribute | Description |
---|---|
Other Names | MF72002.5D13 317-1192 MF72-2.5D13 |
Standard Package | 300 |