BC846BS,135 | ||
---|---|---|
DigiKey Part Number | 1727-BC846BS,135TR-ND - Tape & Reel (TR) 1727-BC846BS,135CT-ND - Cut Tape (CT) 1727-BC846BS,135DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BC846BS,135 | |
Description | TRANS 2NPN 65V 0.1A 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BC846BS,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.52700 | ¥15.27 |
100 | ¥0.74460 | ¥74.46 |
500 | ¥0.62080 | ¥310.40 |
1,000 | ¥0.43132 | ¥431.32 |
2,000 | ¥0.37382 | ¥747.64 |
5,000 | ¥0.34675 | ¥1,733.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21566 | ¥2,156.60 |
30,000 | ¥0.21186 | ¥6,355.80 |
50,000 | ¥0.19029 | ¥9,514.50 |
100,000 | ¥0.16872 | ¥16,872.00 |
250,000 | ¥0.16492 | ¥41,230.00 |