BV1HJ180EFJ-CE2 | ||
---|---|---|
DigiKey Part Number | 846-BV1HJ180EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HJ180EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HJ180EFJ-CE2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BV1HJ180EFJ-CE2 | |
Description | 1CH HIGH SIDE SWITCH WITH OUTPUT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A 8-HTSOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 7V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 180mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42800 | ¥185.70 |
100 | ¥6.10280 | ¥610.28 |
250 | ¥5.70452 | ¥1,426.13 |
500 | ¥5.04120 | ¥2,520.60 |
1,000 | ¥3.97989 | ¥3,979.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.71456 | ¥9,286.40 |
5,000 | ¥3.52884 | ¥17,644.20 |
12,500 | ¥3.39617 | ¥42,452.12 |