BV1HLC45EFJ-CE2 | |
---|---|
DigiKey Part Number | 846-BV1HLC45EFJ-CE2TR-ND - Tape & Reel (TR) 846-BV1HLC45EFJ-CE2CT-ND - Cut Tape (CT) 846-BV1HLC45EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BV1HLC45EFJ-CE2 |
Description | BUILT-IN OUTPUT DIAGNOSIS, 1CH H |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-HTSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Logic | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 7V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 45mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.73900 | ¥117.39 |
25 | ¥11.14520 | ¥278.63 |
100 | ¥9.15340 | ¥915.34 |
250 | ¥8.55676 | ¥2,139.19 |
500 | ¥7.56180 | ¥3,780.90 |
1,000 | ¥5.96984 | ¥5,969.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.57185 | ¥13,929.63 |
5,000 | ¥5.29326 | ¥26,466.30 |
12,500 | ¥5.09426 | ¥63,678.25 |