1-1452688-2 | ||
---|---|---|
DigiKey Part Number | 17-1-1452688-2TR-ND - Tape & Reel (TR) 17-1-1452688-2CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-1452688-2 | |
Description | TAB 2.8X0.8 WITH ACTION PIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1452688-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.587" (14.91mm) | |
Length - Overall | - | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.76300 | ¥7.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.67877 | ¥20,363.10 |