Fuse Clip 30 A 500V 1 Circuit Blade Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Clip 30 A 500V 1 Circuit Blade Through Hole
3557
3557

3557

DigiKey Part Number
36-3557-ND
Manufacturer
Manufacturer Product Number
3557
Description
FUSE CLIP BLADE 500V 30A PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Clip 30 A 500V 1 Circuit Blade Through Hole
Datasheet
 Datasheet
EDA/CAD Models
3557 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuseholder Type
Clip
Mfr
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Vertical
Mounting Type
Termination Style
PC Pin
Current Rating (Amps)
30 A
Contact Material
Brass
For Use With/Related Products
ATC, ATO, Miniature (ATM)
Contact Finish
Tin Nickel
Fuse Type
Blade
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135,978
Factory Stock: 527,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.45000¥2.45
10¥1.82000¥18.20
25¥1.62600¥40.65
100¥1.37690¥137.69
500¥1.14018¥570.09
1,000¥1.05352¥1,053.52
2,500¥1.03739¥2,593.47
5,000¥0.94308¥4,715.40
Manufacturers Standard Package