P-Channel 60 V 72A (Tc) 142W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFP6901

DigiKey Part Number
4786-GSFP6901TR-ND - Tape & Reel (TR)
4786-GSFP6901CT-ND - Cut Tape (CT)
4786-GSFP6901DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFP6901
Description
MOSFET, P-CH, SINGLE, -72A, -60V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 72A (Tc) 142W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Datasheet
 Datasheet
EDA/CAD Models
GSFP6901 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
210 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
12930 pF @ 25 V
FET Type
Power Dissipation (Max)
142W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PPAK (5.1x5.71)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.6mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,603
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥6.86400¥68.64
25¥6.20240¥155.06
100¥5.47470¥547.47
250¥5.12840¥1,282.10
500¥4.91966¥2,459.83
1,000¥4.80818¥4,808.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.53554¥13,606.62
6,000¥4.43166¥26,589.96
9,000¥4.37965¥39,416.85
15,000¥4.32202¥64,830.30
Manufacturers Standard Package