0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1287-ST

DigiKey Part Number
36-1287-ST-ND
Manufacturer
Manufacturer Product Number
1287-ST
Description
CONN QC TAB 0.250 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
1287-ST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.312" (7.92mm)
Manufacturer
Keystone Electronics
Length - Overall
0.552" (14.02mm)
Packaging
Bulk
Termination
Solder
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Through Hole
Gender
Male
Features
UL Approved
Tab Width
0.250" (6.35mm)
Contact Material
Brass
Tab Thickness
0.032" (0.81mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 793,942
Factory Stock: 671,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.75000¥1.75
10¥1.34900¥13.49
25¥1.20680¥30.17
100¥1.02030¥102.03
500¥0.84364¥421.82
1,000¥0.77898¥778.98
2,500¥0.72070¥1,801.75
Manufacturers Standard Package