
CX3225CA16000D0HSSCC | |
|---|---|
DigiKey Part Number | 478-CX3225CA16000D0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225CA16000D0HSSCCCT-ND - Cut Tape (CT) 478-CX3225CA16000D0HSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA16000D0HSSCC |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225CA16000D0HSSCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥6.06200 | ¥60.62 |
| 25 | ¥5.73560 | ¥143.39 |
| 50 | ¥5.49920 | ¥274.96 |
| 100 | ¥5.27100 | ¥527.10 |
| 250 | ¥4.98484 | ¥1,246.21 |
| 500 | ¥4.77858 | ¥2,389.29 |
| 1,000 | ¥4.58086 | ¥4,580.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.37013 | ¥13,110.39 |
| 6,000 | ¥4.18962 | ¥25,137.72 |
| 9,000 | ¥4.08756 | ¥36,788.04 |
| 15,000 | ¥3.96261 | ¥59,439.15 |
| 21,000 | ¥3.88246 | ¥81,531.66 |











